
CF50S | |
|---|---|
DigiKey Part Number | CF50S-ND |
Manufacturer | |
Manufacturer Product Number | CF50S |
Description | COVER FLANGE 50POS FEMALE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For D-Sub Connectors, Female |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | Flange | |
Number of Positions | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.20.42100 | kr.2,042.10 |
| Unit Price without VAT: | kr.20.42100 |
|---|---|
| Unit Price with VAT: | kr.25.52625 |

