
428521420910 | |
|---|---|
DigiKey Part Number | 428521420910-ND |
Manufacturer | |
Manufacturer Product Number | 428521420910 |
Description | SWITCH ROTARY DIP BCD 0.15A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary with Shaft Actuator 150mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 428521420910 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.555" (14.10mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.77000 | kr.30.77 |
| 25 | kr.24.72920 | kr.618.23 |
| 50 | kr.21.05540 | kr.1,052.77 |
| Unit Price without VAT: | kr.30.77000 |
|---|---|
| Unit Price with VAT: | kr.38.46250 |




