
70V24L15PFGI | |
|---|---|
DigiKey Part Number | 800-3938-ND |
Manufacturer | |
Manufacturer Product Number | 70V24L15PFGI |
Description | IC SRAM 64KBIT PARALLEL 100TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 64Kbit Parallel 15 ns 100-TQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 4K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 15 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.422.99000 | kr.422.99 |
| 10 | kr.390.55400 | kr.3,905.54 |
| 45 | kr.369.78844 | kr.16,640.48 |
| 90 | kr.360.43744 | kr.32,439.37 |
| 135 | kr.355.04719 | kr.47,931.37 |
| Unit Price without VAT: | kr.422.99000 |
|---|---|
| Unit Price with VAT: | kr.528.73750 |



