
150282M153310 | |
|---|---|
DigiKey Part Number | 732-150282M153310TR-ND - Tape & Reel (TR) 732-150282M153310CT-ND - Cut Tape (CT) 732-150282M153310DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150282M153310 |
Description | LED RGB DIFFUSED 6PLCC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 520nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 150282M153310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.2V Green, 3.2V Blue | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm Red, 515nm Green, 465nm Blue | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.74mm L x 2.84mm W | |
Height (Max) | 2.55mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.48000 | kr.3.48 |
| 10 | kr.3.16000 | kr.31.60 |
| 50 | kr.2.84400 | kr.142.20 |
| 250 | kr.2.52800 | kr.632.00 |
| 500 | kr.2.20568 | kr.1,102.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.02923 | kr.6,087.69 |
| Unit Price without VAT: | kr.3.48000 |
|---|---|
| Unit Price with VAT: | kr.4.35000 |


