4.7 µH Shielded Drum Core, Wirewound Inductor 15.5 A 7.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Drum Core, Wirewound Inductor 15.5 A 7.9mOhm Max Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: T-Input filter for DC/DC converter

7443320470

DigiKey Part Number
732-2142-2-ND - Tape & Reel (TR)
732-2142-1-ND - Cut Tape (CT)
732-2142-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7443320470
Description
FIXED IND 4.7UH 15.5A 7.9 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 15.5 A 7.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443320470 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
17A
Shielding
Shielded
DC Resistance (DCR)
7.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
43MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.476" L x 0.449" W (12.10mm x 11.40mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.019
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.85000kr.16.85
10kr.16.33200kr.163.32
50kr.15.49640kr.774.82
100kr.14.91760kr.1,491.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.13.82707kr.4,148.12
600kr.11.91350kr.7,148.10
Manufacturers Standard Package
Unit Price without VAT:kr.16.85000
Unit Price with VAT:kr.21.06250