850 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1806 (4516 Metric) 1.5A 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
850 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1806 (4516 Metric) 1.5A 100mOhm
@askLorandt explains: EMC Filtering of a USB 2.0 Port
@askLorandt explains: Starting the Energy Harvesting Solution to Go

74279244

DigiKey Part Number
732-1637-2-ND - Tape & Reel (TR)
732-1637-1-ND - Cut Tape (CT)
732-1637-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74279244
Description
FERRITE BEAD 850 OHM 1806 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
850 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1806 (4516 Metric) 1.5A 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
74279244 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
850 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
100mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
1806 (4516 Metric)
Mounting Type
Surface Mount
Height (Max)
0.071" (1.80mm)
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.581
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.79400kr.17.94
50kr.1.66100kr.83.05
100kr.1.57870kr.157.87
500kr.1.50892kr.754.46
1.000kr.1.43918kr.1,439.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.22362kr.2,447.24
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000