
VSSA310S-E3/5AT | |
|---|---|
DigiKey Part Number | VSSA310S-E3/5ATGITR-ND - Tape & Reel (TR) VSSA310S-E3/5ATGICT-ND - Cut Tape (CT) VSSA310S-E3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSA310S-E3/5AT |
Description | DIODE SCHOTTKY 100V 1.7A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.7A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | VSSA310S-E3/5AT Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 100 V |
Series | Capacitance @ Vr, F 175pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 1.7A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.54900 | kr.25.49 |
| 100 | kr.1.62750 | kr.162.75 |
| 500 | kr.1.22932 | kr.614.66 |
| 1.000 | kr.1.10081 | kr.1,100.81 |
| 2.000 | kr.0.99262 | kr.1,985.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.83147 | kr.6,236.03 |
| 15.000 | kr.0.76595 | kr.11,489.25 |
| 22.500 | kr.0.73257 | kr.16,482.83 |
| 37.500 | kr.0.69507 | kr.26,065.12 |
| 52.500 | kr.0.67287 | kr.35,325.67 |
| 75.000 | kr.0.65129 | kr.48,846.75 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |



