


DF04 | |
---|---|
DigiKey Part Number | 1655-DF04-ND |
Manufacturer | |
Manufacturer Product Number | DF04 |
Description | BRIDGE RECT 1PHASE 400V 1A DB-M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole DB-M |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-EDIP (0.321", 8.15mm) | |
Supplier Device Package | DB-M |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.30000 | kr.2.30 |
10 | kr.1.42700 | kr.14.27 |
100 | kr.0.89470 | kr.89.47 |
500 | kr.0.66420 | kr.332.10 |
1.000 | kr.0.58950 | kr.589.50 |
2.500 | kr.0.50852 | kr.1,271.30 |
5.000 | kr.0.45836 | kr.2,291.80 |
10.000 | kr.0.41611 | kr.4,161.10 |
50.000 | kr.0.34209 | kr.17,104.50 |
Unit Price without VAT: | kr.2.30000 |
---|---|
Unit Price with VAT: | kr.2.87500 |