N-Channel 1200 V 68A (Tc) 277W (Tc) Surface Mount TO-263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3M0032120J1

DigiKey Part Number
1697-C3M0032120J1-ND
Manufacturer
Manufacturer Product Number
C3M0032120J1
Description
1200V 32MOHM SIC MOSFET
Customer Reference
Detailed Description
N-Channel 1200 V 68A (Tc) 277W (Tc) Surface Mount TO-263-7
Datasheet
 Datasheet
EDA/CAD Models
C3M0032120J1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.6V @ 11.5mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
111 nC @ 15 V
Series
Vgs (Max)
+15V, -4V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3424 pF @ 1000 V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
277W (Tc)
FET Type
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
1200 V
Supplier Device Package
TO-263-7
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
15V
Base Product Number
Rds On (Max) @ Id, Vgs
43mOhm @ 41.4A, 15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3M0032120J1-TRWolfspeed, Inc.1.1631697-C3M0032120J1-TRCT-NDkr.84.07000MFR Recommended
NTBG030N120M3Sonsemi1.9995556-NTBG030N120M3SCT-NDkr.82.04000Direct
AIMBG120R030M1XTMA1Infineon Technologies1.460448-AIMBG120R030M1XTMA1CT-NDkr.101.19000Similar
IMBG120R022M2HXTMA1Infineon Technologies497448-IMBG120R022M2HXTMA1CT-NDkr.102.58000Similar
IMBG120R026M2HXTMA1Infineon Technologies476448-IMBG120R026M2HXTMA1CT-NDkr.87.94000Similar
In-Stock: 1.253
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.84.07000kr.84.07
50kr.51.94240kr.2,597.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.84.07000
Unit Price with VAT:kr.105.08750