W989D6DBGX6E TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: kr.84.07000
Datasheet
SDRAM - Mobile LPSDR Memory IC 512Mbit LVCMOS 166 MHz 5 ns 54-VFBGA (8x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W989D6DBGX6E TR

DigiKey Part Number
256-W989D6DBGX6ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W989D6DBGX6E TR
Description
IC DRAM 512MBIT LVCMOS 54VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPSDR Memory IC 512Mbit LVCMOS 166 MHz 5 ns 54-VFBGA (8x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPSDR
Memory Size
Memory Organization
32M x 16
Memory Interface
LVCMOS
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
15ns
Access Time
5 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-25°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-VFBGA (8x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.63.96492kr.159,912.30
Manufacturers Standard Package
Unit Price without VAT:kr.63.96492
Unit Price with VAT:kr.79.95615