Similar

W989D6DBGX6E | |
|---|---|
DigiKey Part Number | 256-W989D6DBGX6E-ND |
Manufacturer | |
Manufacturer Product Number | W989D6DBGX6E |
Description | IC DRAM 512MBIT LVCMOS 54VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPSDR Memory IC 512Mbit LVCMOS 166 MHz 5 ns 54-VFBGA (8x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPSDR | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | LVCMOS | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -25°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-VFBGA (8x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.26000 | kr.85.26 |
| 10 | kr.79.17900 | kr.791.79 |
| 25 | kr.76.73040 | kr.1,918.26 |
| 50 | kr.74.88500 | kr.3,744.25 |
| 100 | kr.73.05250 | kr.7,305.25 |
| 312 | kr.70.08679 | kr.21,867.08 |
| 624 | kr.68.31556 | kr.42,628.91 |
| Unit Price without VAT: | kr.85.26000 |
|---|---|
| Unit Price with VAT: | kr.106.57500 |


