Similar
Similar

W9816G6JH-6I TR | |
|---|---|
DigiKey Part Number | W9816G6JH-6ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W9816G6JH-6I TR |
Description | IC DRAM 16MBIT PAR 50TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 16Mbit Parallel 166 MHz 5 ns 50-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tape & Reel (TR) | Access Time 5 ns |
Part Status Last Time Buy | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 50-TSOP II |
Memory Size | Base Product Number |
Memory Organization 1M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS42S16100H-6TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42S16100H-6TLI-TR-ND | kr.17.76975 | Similar |
| IS42S16100H-7TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-1448-1-ND | kr.27.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.77081 | kr.7,770.81 |
| Unit Price without VAT: | kr.7.77081 |
|---|---|
| Unit Price with VAT: | kr.9.71351 |


