
IS42S16100H-7TLI-TR | |
|---|---|
DigiKey Part Number | 706-1448-2-ND - Tape & Reel (TR) 706-1448-1-ND - Cut Tape (CT) 706-1448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS42S16100H-7TLI-TR |
Description | IC DRAM 16MBIT PAR 50TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 16Mbit Parallel 143 MHz 5.5 ns 50-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | IS42S16100H-7TLI-TR Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 143 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 5.5 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 50-TSOP II |
Memory Size | Base Product Number |
Memory Organization 1M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C1M16S-6TCN | Alliance Memory, Inc. | 99 | 1450-1421-ND | kr.25.74000 | Similar |
| AS4C1M16S-6TIN | Alliance Memory, Inc. | 79 | 1450-1270-ND | kr.28.72000 | Similar |
| AS4C1M16S-7TCN | Alliance Memory, Inc. | 87 | 1450-1004-ND | kr.25.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.52000 | kr.27.52 |
| 10 | kr.25.67100 | kr.256.71 |
| 25 | kr.24.91360 | kr.622.84 |
| 50 | kr.24.33920 | kr.1,216.96 |
| 100 | kr.23.76550 | kr.2,376.55 |
| 250 | kr.23.00940 | kr.5,752.35 |
| 500 | kr.22.44246 | kr.11,221.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.21.88232 | kr.21,882.32 |
| 2.000 | kr.21.33017 | kr.42,660.34 |
| 3.000 | kr.21.01182 | kr.63,035.46 |
| Unit Price without VAT: | kr.27.52000 |
|---|---|
| Unit Price with VAT: | kr.34.40000 |






