Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

W35T51NWTBIF TR | |
|---|---|
DigiKey Part Number | 256-W35T51NWTBIFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W35T51NWTBIF TR |
Description | OCTAL FLASH, 1.8V, 512M-BIT |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 512Mbit SPI - Octal I/O 200 MHz 5 ns 24-TFBGA (8x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Octal I/O |
Mfr | Clock Frequency 200 MHz |
Series | Write Cycle Time - Word, Page 1.5ms |
Packaging Tape & Reel (TR) | Access Time 5 ns |
Part Status Active | Voltage - Supply 1.65V ~ 2V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NAND (SLC) | Package / Case |
Memory Size | Supplier Device Package 24-TFBGA (8x6) |
Memory Organization 64M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W35T51NWTBIE | Winbond Electronics | 0 | 256-W35T51NWTBIE-ND | kr.88.82000 | Parametric Equivalent |
| W35T51NWTBIE TR | Winbond Electronics | 0 | 256-W35T51NWTBIETR-ND | kr.60.04614 | Parametric Equivalent |
| W35T51NWTBIF | Winbond Electronics | 0 | 256-W35T51NWTBIF-ND | kr.56.75581 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.54.68681 | kr.109,373.62 |
| Unit Price without VAT: | kr.54.68681 |
|---|---|
| Unit Price with VAT: | kr.68.35851 |

