Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

W35T51NWTBIE TR | |
|---|---|
DigiKey Part Number | 256-W35T51NWTBIETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W35T51NWTBIE TR |
Description | OCTALFLASH, 512M-BIT, 4KB UNIFOR |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 512Mbit SPI - Octal I/O 200 MHz 5 ns 24-TFBGA (8x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Octal I/O |
Mfr | Clock Frequency 200 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 1.5ms |
Part Status Active | Access Time 5 ns |
Memory Type Non-Volatile | Voltage - Supply 1.65V ~ 2V |
Memory Format | Operating Temperature -40°C ~ 85°C (TA) |
Technology FLASH - NAND (SLC) | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 64M x 8 | Supplier Device Package 24-TFBGA (8x6) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W35T51NWTBIE | Winbond Electronics | 0 | 256-W35T51NWTBIE-ND | kr.71.07000 | Parametric Equivalent |
| W35T51NWTBIF | Winbond Electronics | 0 | 256-W35T51NWTBIF-ND | kr.59.75319 | Parametric Equivalent |
| W35T51NWTBIF TR | Winbond Electronics | 0 | 256-W35T51NWTBIFTR-ND | kr.60.04614 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.60.04614 | kr.120,092.28 |
| Unit Price without VAT: | kr.60.04614 |
|---|---|
| Unit Price with VAT: | kr.75.05768 |

