W29N01GZDIBA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cypress Semiconductor Corp
In Stock: 349
Unit Price: kr.20.77000
Datasheet
FLASH - NAND (SLC) Memory IC 1Gbit Parallel 35 ns 48-VFBGA (8x6.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W29N01GZDIBA

DigiKey Part Number
W29N01GZDIBA-ND
Manufacturer
Manufacturer Product Number
W29N01GZDIBA
Description
IC FLASH 1GBIT PARALLEL 48VFBGA
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 1Gbit Parallel 35 ns 48-VFBGA (8x6.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
128M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
35ns
Access Time
35 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-VFBGA (8x6.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes