FLASH - NAND Memory IC 1Gbit Parallel 45 ns 63-BGA (11x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S34MS01G104BHI010

DigiKey Part Number
1274-1065-ND
Manufacturer
Manufacturer Product Number
S34MS01G104BHI010
Description
IC FLASH 1GBIT PARALLEL 63BGA
Customer Reference
Detailed Description
FLASH - NAND Memory IC 1Gbit Parallel 45 ns 63-BGA (11x9)
Datasheet
 Datasheet
EDA/CAD Models
S34MS01G104BHI010 Models
Product Attributes
Filter Similar Products
Category
Memory Organization
64M x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
45ns
Packaging
Tray
Access Time
45 ns
Part Status
Discontinued at DigiKey
Voltage - Supply
1.7V ~ 1.95V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NAND
Supplier Device Package
63-BGA (11x9)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 349
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.20.48000kr.20.48
10kr.19.10900kr.191.09
25kr.18.55600kr.463.90
50kr.18.13360kr.906.68
210kr.17.25838kr.3,624.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.20.48000
Unit Price with VAT:kr.25.60000