Parametric Equivalent

W25Q16JWXHIQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q16JWXHIQTR-ND - Tape & Reel (TR) 256-W25Q16JWXHIQTRCT-ND - Cut Tape (CT) 256-W25Q16JWXHIQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q16JWXHIQ TR |
Description | IC FLASH 16MBIT SPI/QUAD 8XSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI, DTR 133 MHz 6 ns 8-XSON (2x3) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 3ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 6 ns |
Part Status Active | Voltage - Supply 1.65V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-XSON (2x3) |
Memory Size | Base Product Number |
Memory Organization 2M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25Q16JWXHIM TR | Winbond Electronics | 0 | 256-W25Q16JWXHIMTR-ND | kr.7.60098 | Parametric Equivalent |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.68000 | kr.9.68 |
| 10 | kr.9.05700 | kr.90.57 |
| 25 | kr.8.80240 | kr.220.06 |
| 50 | kr.8.60740 | kr.430.37 |
| 100 | kr.8.41060 | kr.841.06 |
| 250 | kr.8.15068 | kr.2,037.67 |
| 500 | kr.7.95468 | kr.3,977.34 |
| 1.000 | kr.7.76001 | kr.7,760.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.7.60098 | kr.30,403.92 |
| Unit Price without VAT: | kr.9.68000 |
|---|---|
| Unit Price with VAT: | kr.12.10000 |











