Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-FlipChip (0.77x0.77)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-FlipChip (0.77x0.77)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

STLQ020J30R

DigiKey Part Number
497-19075-2-ND - Tape & Reel (TR)
497-19075-1-ND - Cut Tape (CT)
497-19075-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STLQ020J30R
Description
IC REG LIN 3V 200MA 4-FLIPCHIP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-FlipChip (0.77x0.77)
Datasheet
 Datasheet
EDA/CAD Models
STLQ020J30R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
1 µA
Mfr
Current - Supply (Max)
150 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
52dB ~ 45dB (100Hz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-UFBGA, FCBGA
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
4-FlipChip (0.77x0.77)
Voltage Dropout (Max)
0.16V @ 200mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.422
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.08000kr.3.08
10kr.2.14700kr.21.47
25kr.1.91800kr.47.95
100kr.1.66400kr.166.40
250kr.1.54276kr.385.69
500kr.1.46968kr.734.84
1.000kr.1.40962kr.1,409.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.33535kr.4,006.05
6.000kr.1.29901kr.7,794.06
9.000kr.1.28080kr.11,527.20
15.000kr.1.26063kr.18,909.45
21.000kr.1.24885kr.26,225.85
30.000kr.1.23751kr.37,125.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.08000
Unit Price with VAT:kr.3.85000