SMDTD03470QB00MQ00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 1.080
Unit Price: kr.12.17000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.4.20262
Datasheet
Image for SMDTD03470QB00MQ00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDTD03470QB00MQ00

DigiKey Part Number
1928-SMDTD03470QB00MQ00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDTD03470QB00MQ00
Description
CAP FILM 0.47UF 20% 63VAC 2220
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.224" L x 0.201" W (5.70mm x 5.10mm)
Capacitance
Height - Seated (Max)
0.189" (4.80mm)
Tolerance
±20%
Termination
Solder Pads
Voltage Rating - AC
63V
Applications
DC Link, DC Filtering
Voltage Rating - DC
100V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDTD03470QB00MP00WIMA1.0801928-1949-1-NDkr.12.17000Parametric Equivalent
SMDTD03470QB00MS00WIMA01928-1872-NDkr.4.20262Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.55136kr.13,654.08
Unit Price without VAT:kr.4.55136
Unit Price with VAT:kr.5.68920