
SMDTD03470QB00MP00 | |
|---|---|
DigiKey Part Number | 1928-1949-2-ND - Tape & Reel (TR) 1928-1949-1-ND - Cut Tape (CT) 1928-1949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDTD03470QB00MP00 |
Description | CAP FILM 0.47UF 20% 63VAC 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDTD03470QB00MP00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.224" L x 0.201" W (5.70mm x 5.10mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.17000 | kr.12.17 |
| 10 | kr.8.16000 | kr.81.60 |
| 50 | kr.6.57460 | kr.328.73 |
| 100 | kr.6.08580 | kr.608.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.5.35318 | kr.2,141.27 |
| 800 | kr.5.08095 | kr.4,064.76 |
| 1.200 | kr.4.94452 | kr.5,933.42 |
| 2.000 | kr.4.79336 | kr.9,586.72 |
| 2.800 | kr.4.70498 | kr.13,173.94 |
| 4.000 | kr.4.61998 | kr.18,479.92 |
| Unit Price without VAT: | kr.12.17000 |
|---|---|
| Unit Price with VAT: | kr.15.21250 |

