Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMDTD03100KA00KQ00 | |
|---|---|
DigiKey Part Number | 1928-SMDTD03100KA00KQ00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDTD03100KA00KQ00 |
Description | CAP FILM 0.1UF 10% 63VAC 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm) |
Capacitance | Height - Seated (Max) 0.130" (3.30mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - AC 63V | Applications DC Link, DC Filtering |
Voltage Rating - DC 100V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDTD03100KA00KP00 | WIMA | 0 | 1928-SMDTD03100KA00KP00CT-ND | kr.0.00000 | Parametric Equivalent |
| SMDTD03100KA00KS00 | WIMA | 0 | 1928-SMDTD03100KA00KS00-ND | kr.2.45821 | Parametric Equivalent |
| CB037E0104KBA | KYOCERA AVX | 0 | 478-CB037E0104KBACT-ND | kr.14.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.67978 | kr.13,398.90 |
| Unit Price without VAT: | kr.2.67978 |
|---|---|
| Unit Price with VAT: | kr.3.34973 |



