SMDTC04100TB00MS00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.5.88323
Datasheet

Parametric Equivalent


WIMA
In Stock: 961
Unit Price: kr.14.52000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.5.39521
Datasheet
Image for SMDTC04100TB00MS00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDTC04100TB00MS00

DigiKey Part Number
1928-SMDTC04100TB00MS00-ND
Manufacturer
Manufacturer Product Number
SMDTC04100TB00MS00
Description
CAP FILM 1UF 20% 40VAC 2824
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 2824 (7260 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.283" L x 0.240" W (7.20mm x 6.10mm)
Height - Seated (Max)
0.209" (5.30mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.000kr.5.39521kr.21,580.84
Unit Price without VAT:kr.5.39521
Unit Price with VAT:kr.6.74401