SMDTC03470QB00KS00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.18.45000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.7.22487
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.4.19356
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.4.09830
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.4.63602
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.4.28171
Datasheet
Image for SMDTC03470QB00KS00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDTC03470QB00KS00

DigiKey Part Number
1928-SMDTC03470QB00KS00-ND
Manufacturer
Manufacturer Product Number
SMDTC03470QB00KS00
Description
CAP FILM 0.47UF 10% 40VAC 2220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.224" L x 0.201" W (5.70mm x 5.10mm)
Capacitance
Height - Seated (Max)
0.189" (4.80mm)
Tolerance
±10%
Termination
Solder Pads
Voltage Rating - AC
40V
Applications
DC Link, DC Filtering
Voltage Rating - DC
63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDIC03470QB00KP00WIMA01928-1899-1-NDkr.18.45000Parametric Equivalent
SMDIC03470QB00KS00WIMA01928-1822-NDkr.7.22487Parametric Equivalent
SMDTC03470QB00KP00WIMA01928-SMDTC03470QB00KP00TR-NDkr.4.19356Parametric Equivalent
SMDTC03470QB00KQ00WIMA01928-SMDTC03470QB00KQ00TR-NDkr.4.09830Parametric Equivalent
SMDTD03470QB00KQ00WIMA01928-SMDTD03470QB00KQ00TR-NDkr.4.63602Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
6.000kr.3.76561kr.22,593.66
Unit Price without VAT:kr.3.76561
Unit Price with VAT:kr.4.70701