Parametric Equivalent

SMDIC03470QB00KS00 | |
|---|---|
DigiKey Part Number | 1928-1822-ND |
Manufacturer | |
Manufacturer Product Number | SMDIC03470QB00KS00 |
Description | CAP FILM 0.47UF 10% 63VDC 2220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDIC03470QB00KS00 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 140°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.224" L x 0.201" W (5.70mm x 5.10mm) |
Tolerance ±10% | Height - Seated (Max) 0.189" (4.80mm) |
Voltage Rating - AC 40V | Termination Solder Pads |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDIC03470QB00KP00 | WIMA | 0 | 1928-1899-1-ND | kr.18.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.7.22487 | kr.43,349.22 |
| Unit Price without VAT: | kr.7.22487 |
|---|---|
| Unit Price with VAT: | kr.9.03109 |


