
SMDIC03470TB00MQ00 | |
|---|---|
DigiKey Part Number | 1928-1900-2-ND - Tape & Reel (TR) 1928-1900-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMDIC03470TB00MQ00 |
Description | CAP FILM 0.47UF 20% 63VDC 2824 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized 2824 (7260 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDIC03470TB00MQ00 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 140°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.283" L x 0.240" W (7.20mm x 6.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.209" (5.30mm) |
Voltage Rating - AC 40V | Termination Solder Pads |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDID03470TB00MQ00 | WIMA | 311 | 1928-1908-1-ND | kr.18.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.63000 | kr.17.63 |
| 10 | kr.12.20500 | kr.122.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.7.72723 | kr.11,590.84 |
| Unit Price without VAT: | kr.17.63000 |
|---|---|
| Unit Price with VAT: | kr.22.03750 |

