Parametric Equivalent

SMDID03470TB00MQ00 | |
|---|---|
DigiKey Part Number | 1928-1908-2-ND - Tape & Reel (TR) 1928-1908-1-ND - Cut Tape (CT) 1928-1908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDID03470TB00MQ00 |
Description | CAP FILM 0.47UF 20% 100VDC 2824 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized 2824 (7260 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDID03470TB00MQ00 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 140°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.283" L x 0.240" W (7.20mm x 6.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.209" (5.30mm) |
Voltage Rating - AC 63V | Termination Solder Pads |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDID03470TB00MS00 | WIMA | 0 | 1928-1831-ND | kr.7.20682 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.13000 | kr.18.13 |
| 10 | kr.12.56600 | kr.125.66 |
| 50 | kr.10.34680 | kr.517.34 |
| 100 | kr.9.66030 | kr.966.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.8.27996 | kr.6,209.97 |
| 1.500 | kr.7.95898 | kr.11,938.47 |
| 2.250 | kr.7.79826 | kr.17,546.08 |
| 3.750 | kr.7.61999 | kr.28,574.96 |
| 5.250 | kr.7.51571 | kr.39,457.48 |
| 7.500 | kr.7.41545 | kr.55,615.88 |
| Unit Price without VAT: | kr.18.13000 |
|---|---|
| Unit Price with VAT: | kr.22.66250 |


