MKS4U011003C00KSC9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.21356
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.21356
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.20693
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.20569
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.20693
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.20569
Datasheet

Parametric Equivalent


WIMA
In Stock: 2.638
Unit Price: kr.5.64000
Datasheet
Image for MKS4U011003C00KSC9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4U011003C00KSC9

DigiKey Part Number
1928-MKS4U011003C00KSC9-ND
Manufacturer
Manufacturer Product Number
MKS4U011003C00KSC9
Description
CAP FILM 1000PF 10% 2KVDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 400V 2000V (2kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.354" (9.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
400V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
2000V (2kV)
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4U011003C00KB00WIMA01928-MKS4U011003C00KB00TB-NDkr.1.21356Parametric Equivalent
MKS4U011003C00KD00WIMA01928-MKS4U011003C00KD00TB-NDkr.1.21356Parametric Equivalent
MKS4U011003C00KF00WIMA01928-MKS4U011003C00KF00TR-NDkr.1.20693Parametric Equivalent
MKS4U011003C00KH00WIMA01928-MKS4U011003C00KH00TR-NDkr.1.20569Parametric Equivalent
MKS4U011003C00KI00WIMA01928-MKS4U011003C00KI00TR-NDkr.1.20693Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
6.000kr.1.21082kr.7,264.92
Unit Price without VAT:kr.1.21082
Unit Price with VAT:kr.1.51353