1000 pF Film Capacitor 400V 2000V (2kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4U011003C00KSSD

DigiKey Part Number
1928-1762-ND
Manufacturer
Manufacturer Product Number
MKS4U011003C00KSSD
Description
CAP FILM 1000PF 10% 2KVDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 400V 2000V (2kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKS4U011003C00KSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
400V
Voltage Rating - DC
2000V (2kV)
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.648
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.72000kr.5.72
10kr.3.64600kr.36.46
50kr.2.81500kr.140.75
100kr.2.55980kr.255.98
500kr.2.12910kr.1,064.55
1.000kr.1.99587kr.1,995.87
3.000kr.1.83131kr.5,493.93
6.000kr.1.75074kr.10,504.44
Manufacturers Standard Package
Unit Price without VAT:kr.5.72000
Unit Price with VAT:kr.7.15000