MKS4O112203C00JSSD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.54693
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.54693
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.57219
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.56560
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.57219
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.56560
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.54369
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.78103
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.78103
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.77719
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.77000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.77719
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.77000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.74612
Datasheet
Image for MKS4O112203C00JSSD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4O112203C00JSSD

DigiKey Part Number
1928-MKS4O112203C00JSSD-ND
Manufacturer
Manufacturer Product Number
MKS4O112203C00JSSD
Description
CAP FILM 2200PF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 400V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.354" (9.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
400V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4O112203C00JB00WIMA01928-MKS4O112203C00JB00TB-NDkr.1.54693Parametric Equivalent
MKS4O112203C00JD00WIMA01928-MKS4O112203C00JD00TB-NDkr.1.54693Parametric Equivalent
MKS4O112203C00JF00WIMA01928-MKS4O112203C00JF00TR-NDkr.1.57219Parametric Equivalent
MKS4O112203C00JH00WIMA01928-MKS4O112203C00JH00TR-NDkr.1.56560Parametric Equivalent
MKS4O112203C00JI00WIMA01928-MKS4O112203C00JI00TR-NDkr.1.57219Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
6.000kr.1.40087kr.8,405.22
Unit Price without VAT:kr.1.40087
Unit Price with VAT:kr.1.75109