MKS4S012203C00JI00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.78103
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.78103
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.77719
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.77000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.77000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.74612
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.58426
Datasheet
Image for MKS4S012203C00JI00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4S012203C00JI00

DigiKey Part Number
1928-MKS4S012203C00JI00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4S012203C00JI00
Description
CAP FILM 2200PF 5% 1.5KVDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 400V 1500V (1.5kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.354" (9.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
400V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
1500V (1.5kV)
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4S012203C00JB00WIMA01928-MKS4S012203C00JB00TB-NDkr.1.78103Parametric Equivalent
MKS4S012203C00JD00WIMA01928-MKS4S012203C00JD00TB-NDkr.1.78103Parametric Equivalent
MKS4S012203C00JF00WIMA01928-MKS4S012203C00JF00TR-NDkr.1.77719Parametric Equivalent
MKS4S012203C00JH00WIMA01928-MKS4S012203C00JH00TR-NDkr.1.77000Parametric Equivalent
MKS4S012203C00JJ00WIMA01928-MKS4S012203C00JJ00TR-NDkr.1.77000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500kr.1.77719kr.7,997.36
Unit Price without VAT:kr.1.77719
Unit Price with VAT:kr.2.22149