Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4J036805I00KJ00 | |
|---|---|
DigiKey Part Number | 1928-MKS4J036805I00KJ00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS4J036805I00KJ00 |
Description | CAP FILM 0.68UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4J036805I00KB00 | WIMA | 0 | 1928-MKS4J036805I00KB00TB-ND | kr.7.15454 | Parametric Equivalent |
| MKS4J036805I00KD00 | WIMA | 0 | 1928-MKS4J036805I00KD00TB-ND | kr.7.15454 | Parametric Equivalent |
| MKS4J036805I00KH00 | WIMA | 0 | 1928-MKS4J036805I00KH00TR-ND | kr.7.12026 | Parametric Equivalent |
| MKS4J036805I00KSC9 | WIMA | 0 | 1928-MKS4J036805I00KSC9-ND | kr.6.92496 | Parametric Equivalent |
| MKS4J036805I00KSSD | WIMA | 638 | 1928-1744-ND | kr.16.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.140 | kr.7.12026 | kr.8,117.10 |
| Unit Price without VAT: | kr.7.12026 |
|---|---|
| Unit Price with VAT: | kr.8.90033 |


