
MKS4J036805I00KSSD | |
|---|---|
DigiKey Part Number | 1928-1744-ND |
Manufacturer | |
Manufacturer Product Number | MKS4J036805I00KSSD |
Description | CAP FILM 0.68UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS4J036805I00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.433" W (26.50mm x 11.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.17000 | kr.16.17 |
| 10 | kr.11.09500 | kr.110.95 |
| 50 | kr.9.07880 | kr.453.94 |
| 100 | kr.8.45630 | kr.845.63 |
| 561 | kr.7.34412 | kr.4,120.05 |
| 1.122 | kr.7.02831 | kr.7,885.76 |
| 2.805 | kr.6.69472 | kr.18,778.69 |
| 5.049 | kr.6.52170 | kr.32,928.06 |
| Unit Price without VAT: | kr.16.17000 |
|---|---|
| Unit Price with VAT: | kr.20.21250 |

