MKS4C053306F00KSSD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.34.73804
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.34.73804
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.34.23679
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.32.51446
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.32.51446
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.31.92131
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.31.78492
Datasheet
33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4C053306F00KSSD

DigiKey Part Number
1928-1691-ND
Manufacturer
Manufacturer Product Number
MKS4C053306F00KSSD
Description
CAP FILM 33UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKS4C053306F00KSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.591" W (31.50mm x 15.00mm)
Height - Seated (Max)
1.024" (26.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.61.50000kr.61.50
10kr.46.50400kr.465.04
50kr.40.53040kr.2,026.52
324kr.36.26031kr.11,748.34
648kr.35.16489kr.22,786.85
1.296kr.34.26252kr.44,404.23
Manufacturers Standard Package
Unit Price without VAT:kr.61.50000
Unit Price with VAT:kr.76.87500