MKS4C053306F00KH00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.34.73804
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.34.23679
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.61.50000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.32.51446
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.32.51446
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.31.92131
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.31.78492
Datasheet
33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4C053306F00KH00

DigiKey Part Number
1928-MKS4C053306F00KH00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4C053306F00KH00
Description
CAP FILM 33UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
1.240" L x 0.591" W (31.50mm x 15.00mm)
Part Status
Active
Height - Seated (Max)
1.024" (26.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
40V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4C053306F00KJ00WIMA01928-MKS4C053306F00KJ00TR-NDkr.34.73804Parametric Equivalent
MKS4C053306F00KSC9WIMA01928-MKS4C053306F00KSC9-NDkr.34.23679Parametric Equivalent
MKS4C053306F00KSSDWIMA01928-1691-NDkr.61.50000Parametric Equivalent
MKS4D053306F00KH00WIMA01928-MKS4D053306F00KH00TR-NDkr.32.51446Parametric Equivalent
MKS4D053306F00KJ00WIMA01928-MKS4D053306F00KJ00TR-NDkr.32.51446Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
540kr.34.73804kr.18,758.54
Unit Price without VAT:kr.34.73804
Unit Price with VAT:kr.43.42255