MKP1G024704B00KSSD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.53461
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.48026
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.57889
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.62983
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.55337
Datasheet
Image for MKP1G024704B00KSSD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1G024704B00KSSD

DigiKey Part Number
1928-MKP1G024704B00KSSD-ND
Manufacturer
Manufacturer Product Number
MKP1G024704B00KSSD
Description
MKP 10 0.047 F 400 VDC 5X11X18 P
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
250V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
400V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F461BC473K630AKEMET0399-F461BC473K630A-NDkr.1.53461Parametric Equivalent
F461BC473K630CKEMET0399-F461BC473K630C-NDkr.1.48026Parametric Equivalent
F461BC473K630LKEMET0399-F461BC473K630LTR-NDkr.1.57889Parametric Equivalent
F461BC473K630RKEMET0399-F461BC473K630RTB-NDkr.1.62983Parametric Equivalent
F461BC473K630ZKEMET0399-F461BC473K630Z-NDkr.1.55337Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
7.200kr.1.40739kr.10,133.21
Unit Price without VAT:kr.1.40739
Unit Price with VAT:kr.1.75924