Parametric Equivalent

F461BC473K630C | |
|---|---|
DigiKey Part Number  | 399-F461BC473K630C-ND  | 
Manufacturer  | |
Manufacturer Product Number  | F461BC473K630C  | 
Description  | CAP FILM POLYPROP RAD  | 
Manufacturer Standard Lead Time  | 31 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.047 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage Rating - AC  | 250V  | |
Voltage Rating - DC  | 630V  | |
Dielectric Material  | ||
Operating Temperature  | -55°C ~ 105°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Size / Dimension  | 0.709" L x 0.197" W (18.00mm x 5.00mm)  | |
Height - Seated (Max)  | 0.433" (11.00mm)  | |
Termination  | PC Pins  | |
Lead Spacing  | 0.591" (15.00mm)  | |
Applications  | High Pulse, DV/DT  | |
Ratings  | -  | |
Features  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.1.27091 | kr.5,083.64 | 
| Unit Price without VAT: | kr.1.27091 | 
|---|---|
| Unit Price with VAT: | kr.1.58864 | 

