

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | TorxPlus® | |
Tip Size | IP10 | |
Drive Size | 1/4" | |
Length - Overall | 0.98" (25.0mm) | |
Features | Impact Resistant | |
Weight | 0.12 lb (54.43 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.66000 | kr.9.66 |
10 | kr.9.54900 | kr.95.49 |
25 | kr.9.00880 | kr.225.22 |
Unit Price without VAT: | kr.9.66000 |
---|---|
Unit Price with VAT: | kr.12.07500 |