

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | TorxPlus® | |
Tip Size | IP5 | |
Drive Size | 1/4" | |
Length - Overall | 0.98" (25.0mm) | |
Features | Impact Resistant | |
Weight | 0.12 lb (54.43 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.17.09000 | kr.17.09 |
10 | kr.16.87000 | kr.168.70 |
25 | kr.15.91560 | kr.397.89 |
Unit Price without VAT: | kr.17.09000 |
---|---|
Unit Price with VAT: | kr.21.36250 |