
WK20J5ZE1II | |
|---|---|
DigiKey Part Number | 5040-WK20J5ZE1II-ND |
Manufacturer | |
Manufacturer Product Number | WK20J5ZE1II |
Description | CONN RCPT MALE 5P SOLDER |
Customer Reference | |
Detailed Description | 5 (Power) Position Circular Connector Plug and Receptacle Solder |
Datasheet | Datasheet |
EDA/CAD Models | WK20J5ZE1II Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 (Power) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Latch Lock, Push-Pull | |
Primary Material | Plastic | |
Shell Material | Polyphenylene Ether (PPE) | |
Shell Finish | Zinc | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 | |
Shielding | ||
Current Rating (Amps) | 30A | |
Voltage Rating | 500V | |
Cable Opening | 0.394" ~ 0.551" (10.00mm ~ 14.00mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Zinc Alloy | |
Contact Material | Brass | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Aerospace, Automation, Industrial, Telecom, Transportation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.89000 | kr.69.89 |
| 10 | kr.61.18400 | kr.611.84 |
| 25 | kr.57.66400 | kr.1,441.60 |
| 50 | kr.54.14400 | kr.2,707.20 |
| 100 | kr.50.68800 | kr.5,068.80 |
| 250 | kr.47.16800 | kr.11,792.00 |
| 500 | kr.43.71200 | kr.21,856.00 |
| Unit Price without VAT: | kr.69.89000 |
|---|---|
| Unit Price with VAT: | kr.87.36250 |



