New at DigiKey
WK20J5TE1II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WK20J5TE1II

DigiKey Part Number
5040-WK20J5TE1II-ND
Manufacturer
Manufacturer Product Number
WK20J5TE1II
Description
CONN PLUG MALE 5P SOLDER
Customer Reference
Detailed Description
5 (Power) Position Circular Connector Plug and Receptacle Solder
Datasheet
 Datasheet
EDA/CAD Models
WK20J5TE1II Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5 (Power)
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Fastening Type
Latch Lock, Push-Pull
Primary Material
Plastic
Shell Material
Polyphenylene Ether (PPE)
Shell Finish
Zinc
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68
Shielding
Current Rating (Amps)
30A
Voltage Rating
500V
Cable Opening
0.394" ~ 0.551" (10.00mm ~ 14.00mm)
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
Zinc Alloy
Contact Material
Brass
Insert Material
Polyphenylene Sulfide (PPS)
Applications
Aerospace, Automation, Industrial, Telecom, Transportation
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate kr.159.94 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.71.94000kr.71.94
10kr.62.97600kr.629.76
25kr.59.32800kr.1,483.20
50kr.55.74400kr.2,787.20
100kr.52.16000kr.5,216.00
250kr.48.57600kr.12,144.00
500kr.44.99200kr.22,496.00
Unit Price without VAT:kr.71.94000
Unit Price with VAT:kr.89.92500