
SY1312/S3-C | |
|---|---|
DigiKey Part Number | 5040-SY1312/S3-C-ND |
Manufacturer | |
Manufacturer Product Number | SY1312/S3-C |
Description | CONN RCPT FEMALE 3P SOLDER |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SY1312/S3-C Models |
Category | Shell Material Polycarbonate (PC), Nylon 6/6 |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Blue |
Packaging Bulk | Ingress Protection IP67 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features IP67 Protective Cap (Cover) |
Number of Positions 3 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 13A |
Mounting Feature Rear Side Nut | Voltage Rating 250VAC |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Contact Material Brass |
Primary Material Plastic | Insert Material Polyphenylene Sulfide (PPS) |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.84000 | kr.23.84 |
| 10 | kr.20.85900 | kr.208.59 |
| 25 | kr.19.65400 | kr.491.35 |
| 50 | kr.18.44940 | kr.922.47 |
| 100 | kr.17.30820 | kr.1,730.82 |
| 250 | kr.16.10360 | kr.4,025.90 |
| 500 | kr.14.89900 | kr.7,449.50 |
| Unit Price without VAT: | kr.23.84000 |
|---|---|
| Unit Price with VAT: | kr.29.80000 |


