
SY1310/P3I-N | |
|---|---|
DigiKey Part Number | 5040-SY1310/P3I-N-ND |
Manufacturer | |
Manufacturer Product Number | SY1310/P3I-N |
Description | CONN PLUG MALE 3P SOLDER |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SY1310/P3I-N Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Blue |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 13A |
Number of Positions 3 | Voltage Rating 250VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.256" (4.00mm ~ 6.50mm) |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Contact Material Brass |
Primary Material Plastic | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Polycarbonate (PC), Nylon 6/6 |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.22000 | kr.24.22 |
| 10 | kr.21.17600 | kr.211.76 |
| 25 | kr.19.97120 | kr.499.28 |
| 50 | kr.18.76640 | kr.938.32 |
| 100 | kr.17.56180 | kr.1,756.18 |
| 250 | kr.16.35720 | kr.4,089.30 |
| 500 | kr.15.15260 | kr.7,576.30 |
| Unit Price without VAT: | kr.24.22000 |
|---|---|
| Unit Price with VAT: | kr.30.27500 |


