
SP1712/S5-1C | |
|---|---|
DigiKey Part Number | 5040-SP1712/S5-1C-ND |
Manufacturer | |
Manufacturer Product Number | SP1712/S5-1C |
Description | CONN RCPT FEMALE 5P SOLDER |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP1712/S5-1C Models |
Category | Shell Material Polycarbonate (PC), Nylon 6/6 |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Blue |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features IP68 Protective Cap (Cover) |
Number of Positions 5 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 5A |
Mounting Feature Rear Side Nut | Voltage Rating 500VAC |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Primary Material Plastic | Insert Material Polyphenylene Sulfide (PPS) |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.26000 | kr.30.26 |
| 10 | kr.26.47300 | kr.264.73 |
| 25 | kr.24.93480 | kr.623.37 |
| 50 | kr.23.46060 | kr.1,173.03 |
| 100 | kr.21.92220 | kr.2,192.22 |
| 250 | kr.20.44792 | kr.5,111.98 |
| 500 | kr.18.90950 | kr.9,454.75 |
| Unit Price without VAT: | kr.30.26000 |
|---|---|
| Unit Price with VAT: | kr.37.82500 |


