
SP1710/P5-1N | |
|---|---|
DigiKey Part Number | 5040-SP1710/P5-1N-ND |
Manufacturer | |
Manufacturer Product Number | SP1710/P5-1N |
Description | CONN PLUG MALE 5P SOLDER |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP1710/P5-1N Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Blue |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 5 | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.236" ~ 0.394" (6.00mm ~ 10.00mm) |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Primary Material Plastic | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Polycarbonate (PC), Nylon 6/6 |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.07000 | kr.31.07 |
| 10 | kr.27.19900 | kr.271.99 |
| 25 | kr.25.61360 | kr.640.34 |
| 50 | kr.24.09200 | kr.1,204.60 |
| 100 | kr.22.50700 | kr.2,250.70 |
| 250 | kr.20.98540 | kr.5,246.35 |
| 500 | kr.19.40040 | kr.9,700.20 |
| Unit Price without VAT: | kr.31.07000 |
|---|---|
| Unit Price with VAT: | kr.38.83750 |


