
SP1712/S3B-9C | |
|---|---|
DigiKey Part Number | 5040-SP1712/S3B-9C-ND |
Manufacturer | |
Manufacturer Product Number | SP1712/S3B-9C |
Description | CONN RCPT FEMALE 3P SCREW |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | SP1712/S3B-9C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Mounting Type | Panel Mount | |
Mounting Feature | Rear Side Nut | |
Termination | Screw | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Nylon 6/6 | |
Contact Finish - Mating | Gold | |
Color | Black, Blue | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Features | IP68 Protective Cap (Cover) | |
Shielding | ||
Current Rating (Amps) | 15A | |
Voltage Rating | 500VAC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.44000 | kr.30.44 |
| 10 | kr.26.63900 | kr.266.39 |
| 25 | kr.25.11640 | kr.627.91 |
| 50 | kr.23.59420 | kr.1,179.71 |
| 100 | kr.22.07190 | kr.2,207.19 |
| 250 | kr.20.54972 | kr.5,137.43 |
| 500 | kr.19.02750 | kr.9,513.75 |
| Unit Price without VAT: | kr.30.44000 |
|---|---|
| Unit Price with VAT: | kr.38.05000 |




