
SP1710/P3B-9N | |
|---|---|
DigiKey Part Number | 5040-SP1710/P3B-9N-ND |
Manufacturer | |
Manufacturer Product Number | SP1710/P3B-9N |
Description | CONN PLUG MALE 3P SCREW |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | SP1710/P3B-9N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Nylon 6/6 | |
Contact Finish - Mating | Gold | |
Color | Black, Blue | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Shielding | ||
Current Rating (Amps) | 15A | |
Voltage Rating | 500VAC | |
Cable Opening | 0.236" ~ 0.394" (6.00mm ~ 10.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.51000 | kr.32.51 |
| 10 | kr.28.44500 | kr.284.45 |
| 25 | kr.26.81920 | kr.670.48 |
| 50 | kr.25.19380 | kr.1,259.69 |
| 100 | kr.23.56830 | kr.2,356.83 |
| 250 | kr.21.94292 | kr.5,485.73 |
| 500 | kr.20.31750 | kr.10,158.75 |
| Unit Price without VAT: | kr.32.51000 |
|---|---|
| Unit Price with VAT: | kr.40.63750 |



