SP1312/S6-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1312/S6-C

DigiKey Part Number
5040-SP1312/S6-C-ND
Manufacturer
Manufacturer Product Number
SP1312/S6-C
Description
CONN RCPT FEMALE 6P SOLDER
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
SP1312/S6-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Mounting Type
Panel Mount
Mounting Feature
Rear Side Nut
Termination
Solder
Fastening Type
Threaded
Primary Material
Plastic
Shell Material
Polycarbonate (PC), Nylon 6/6
Contact Finish - Mating
Gold
Color
Black, Blue
Ingress Protection
IP68
Material Flammability Rating
UL94 V-0
Features
IP68 Protective Cap (Cover)
Shielding
Current Rating (Amps)
5A
Voltage Rating
125VAC
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Contact Material
Brass
Insert Material
Polyphenylene Sulfide (PPS)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Weipu Connector
A separate kr.161.19 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.25.80000kr.25.80
10kr.22.57500kr.225.75
25kr.21.28520kr.532.13
50kr.19.99500kr.999.75
100kr.18.70500kr.1,870.50
250kr.17.41500kr.4,353.75
500kr.16.12500kr.8,062.50
Unit Price without VAT:kr.25.80000
Unit Price with VAT:kr.32.25000