SP1310/P6I-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1310/P6I-N

DigiKey Part Number
5040-SP1310/P6I-N-ND
Manufacturer
Manufacturer Product Number
SP1310/P6I-N
Description
CONN PLUG MALE 6P SOLDER
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
SP1310/P6I-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Threaded
Primary Material
Plastic
Shell Material
Polycarbonate (PC), Nylon 6/6
Contact Finish - Mating
Gold
Color
Black, Blue
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
125VAC
Cable Opening
0.157" ~ 0.256" (4.00mm ~ 6.50mm)
Operating Temperature
-40°C ~ 85°C
Contact Material
Brass
Insert Material
Polyphenylene Sulfide (PPS)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate kr.161.19 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.26.19000kr.26.19
10kr.22.89800kr.228.98
25kr.21.60760kr.540.19
50kr.20.31760kr.1,015.88
100kr.18.96300kr.1,896.30
250kr.17.67300kr.4,418.25
500kr.16.38300kr.8,191.50
Unit Price without VAT:kr.26.19000
Unit Price with VAT:kr.32.73750