
SP1310/S4I-N | |
|---|---|
DigiKey Part Number | 5040-SP1310/S4I-N-ND |
Manufacturer | |
Manufacturer Product Number | SP1310/S4I-N |
Description | CONN PLUG FEMALE 4P SOLDER |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Polyamide (PA66) | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 200V | |
Cable Opening | 0.157" ~ 0.256" (4.00mm ~ 6.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.48000 | kr.23.48 |
| 10 | kr.20.54300 | kr.205.43 |
| 25 | kr.19.37080 | kr.484.27 |
| 50 | kr.18.19540 | kr.909.77 |
| 100 | kr.17.02160 | kr.1,702.16 |
| 250 | kr.15.84764 | kr.3,961.91 |
| 500 | kr.14.67376 | kr.7,336.88 |
| Unit Price without VAT: | kr.23.48000 |
|---|---|
| Unit Price with VAT: | kr.29.35000 |






